640456-9
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Straight, MTA-100
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 640456-9
Secondary Manufacturer Part#: 640456-9
- RoHS 10 Compliant
- Tariff Charges
The 640456-9 is a 9-way 1-row MTA100 Wire-to-board Header with tin-plated copper alloy contacts and friction lock. The wire-to-board connector comes with polyester GF housing and can be used with MTA .100 connector assembly. Benefits derived from the MTA-100 system include increased quality and ease of handling such as one-step assembly, no wire stripping, no contact damage, reduced wiring errors, simpler tooling, simple maintenance and repair.
- Unshrouded
- End-to-end stackable
- Contacts are lubricated for fretting corrosion protection
- 250VAC Voltage rating
- 5000MΩ Insulation resistance
- UL94V-0 Flammability rating
- 5A Contact current rating
- -55 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |