PDP SEO Portlet

640456-6

Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, MTA-100

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 640456-6
Secondary Manufacturer Part#: 90F5645
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 640456-6 is a 6-position 1-row unshrouded Friction Lock Header with pin type tin-plated copper alloy straight posts, UL94V-0-rated glass-filled polyester housing and nickel-plated underplate. This vertical header is suitable for use with MTA-100 connector assembly.

  • 250VAC Operating voltage
  • 5A Contact current rating
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic Polyester
Straight
Copper Alloy
Matte Tin Over Nickel
Header
Through Hole
6
1
2.54 mm
640456
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.301
10+
$0.286
25+
$0.242
100+
$0.227
500+
$0.219
1000+
$0.209
2500+
$0.206