PDP SEO Portlet

640456-5

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 640456-5
Secondary Manufacturer Part#: 640456-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 640456-5 from TE Connectivity is a 2.54mm pitch, single row 5 position MTA-100 friction lock unshrouded header. It is a polarized, notched, .025 straight square post for use with?MTA.100 connector assemblies.

  • Current rating is 5A
  • Operating temperature range from -55°C to 105°C
  • Copper alloy with tin plated contacts
  • Polyester GF housing
  • UL, CSA approved

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic Polyester
Straight
Copper Alloy
Matte Tin Over Nickel
Header
Through Hole
5
1
2.54 mm
640456
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.20286
2000+
$0.17729
4100+
$0.16914
8200+
$0.16263
24000+
$0.15642