PDP SEO Portlet

640456-4

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-100 Series

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 640456-4
Secondary Manufacturer Part#: 640456-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 640456-4 from TE Connectivity is a 2.54mm pitch, single row 4 position MTA-100 friction lock unshrouded header. It is a polarized, notched, .025 straight square post for use with?MTA.100 connector assemblies.

  • Current rating is 5A
  • Operating temperature range from -55°C to 105°C
  • Copper alloy with tin plated contacts
  • Polyester GF housing
  • UL, CSA approved

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Tin
4
1
2.54 mm
640456

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  212264.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.10999
2+
$0.1078
4+
$0.10625
8+
$0.10475
16+
$0.10174