640252-2
Contact, SL-156, Socket, Crimp, 18 AWG, Tin Plated Contacts, SL-156 Series Housing Connectors
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 640252-2
Secondary Manufacturer Part#: 640252-2
- RoHS 10 Compliant
- Tariff Charges
The 640252-2 is a Power Contact made of brass with pre-tin plated finish. The SL-156 series wire-to-board connector crimp socket contact and accepts 24 to 18AWG stranded discrete wire. It is suitable for use with the SL-156 housings and recommended for 1 to 12 position housings.
- Locking lance contact retention
- 6.5A Rated current
- 250VAC Operating voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 3.56 mm | ||
| No | ||
| Crimp | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |