PDP SEO Portlet

640204-1

Ring Tongue Terminal 18-22AWG 19.61mm 9.4mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 640204-1
Secondary Manufacturer Part#: 640204-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This open barrel rings and spades are manufactured in strip form and supplied on reels for Automachine termination. In the standard ā€œFā€ crimp configuration, the open barrel consists of two ā€œUā€ shaped wings that are crimped around the conductor strands and butted together into a tight seam.

  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Type : F
  • Wire Range AWG - mm2 : 22 - 18, 0.3 - 0.9
  • Insulation Diameter : .080 - .120, 2.03 - 3.05
  • Stud Size : 8
  • Thickness : .025, 0.69
  • Material : Tin
  • Finish : Steel
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Steel
Tin
Tin
9.4 mm
19.61 x 9.4 mm
19.61 mm
4 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.10445
27000+
$0.08989
54000+
$0.07999
108000+
$0.07036
504000+
$0.06245