PDP SEO Portlet

640136-6

Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 640136-6
Secondary Manufacturer Part#: 16H2602
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
Cable Mount
-55 to 105 °C
3.9600 mm
16.76 mm
28.58 x 16.76 x 7.24 mm
7.24 mm
28.58 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.36
10+
$1.25
25+
$1.24
50+
$1.22
100+
$1.2
500+
$1.12
1000+
$1.11