PDP SEO Portlet

640052-1

Ring Tongue Terminal 14-18AWG 19.6mm 9.39mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 640052-1
Secondary Manufacturer Part#: 34B923
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This open barrel rings and spades are manufactured in strip form and supplied on reels for Automachine termination. In the standard ā€œFā€ crimp configuration, the open barrel consists of two ā€œUā€ shaped wings that are crimped around the conductor strands and butted together into a tight seam.

  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Type : F
  • Wire Range AWG - mm2 : 18 - 14, 0.8 - 2.0
  • Insulation Diameter : .105 - .145, 2.67 - 3.68
  • Stud Size : 10
  • Thickness : .024, 0.61
  • Material : Stainless Steel
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
9.39 mm
19.6 x 9.39 mm
19.6 mm
4.82 mm
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.088