PDP SEO Portlet

63963-1

Quick Disconnect Terminal 14-18AWG F 7.62mm Nickel Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 63963-1
Secondary Manufacturer Part#: 63963-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Premier line flag receptacles with insulation support (left hand). Receptacles available in 0.250 size. Available in 18-14 AWG wire ranges. Receptacles mate with 0.032 thick tabs. Base material is steel with nickel plating.

Technical Attributes

Find Similar Parts

Description Value
Steel
Nickel
Nickel
7.62 mm
7.62 mm
5.14 mm²
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:11000  Mult:11000  
USD $:
11000+
$0.0986
22000+
$0.0966
33000+
$0.0945
55000+
$0.09275
110000+
$0.09091