PDP SEO Portlet

63860-1

PCB Terminal, 4.75mm x 0.81mm, 0.187" x 0.032"", Brass, Tin, FASTON 187 Series"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 63860-1
Secondary Manufacturer Part#: 63860-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
Tin Over Copper|Tin Over Nickel
7.92 mm
12.45 x 7.92 mm
12.45 mm
3.86 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.09282
100000+
$0.07713
500000+
$0.07673
1000000+
$0.07634
2000000+
$0.07595