638078-3
Contact PIN Crimp ST Cable Mount Strip
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 638078-3
Secondary Manufacturer Part#: 02H0486
- RoHS 10 Compliant
- Tariff Charges
The HDSF Size 16 Pin and Socket contacts system is a stamped and formed version of the screw machine MIL-C- 39029 contacts.
1. Increased terminal/ beam strength 2. Greater resistance to stress relaxation 3. Increased current carrying ability due to lower T-Rise (20%).
- 1.58 mm Pin and Socket System per MIL-C-39029
- Lanceless design
- Dual Beam Socket Contact
- Wire Size Range 0.5ā0.8 mm2 (20ā18 AWG)
- Wire Insulation 1.27ā2.72 mm
- Terminal Plating Gold
- Current Rating up to 13 amps
- Vibration Performance up to 35 Gās
- RoHS and ELV compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Nickel | ||
| 16 | ||
| Pin | ||
| Nickel | ||
| Cable Mount | ||
| 23.21 x 4.44 x 4.31 mm | ||
| Crimp | ||
| 18 to 14, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |