PDP SEO Portlet

63797-1

Ring Tongue Terminal 18-22AWG 16.81mm 7.52mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 63797-1
Secondary Manufacturer Part#: 63797-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.52 mm
16.81 x 7.52 mm
16.81 mm
2.84 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.11616
60000+
$0.10077
120000+
$0.08628
510000+
$0.07551
1020000+
$0.06993