PDP SEO Portlet

63757-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 63757-1
Secondary Manufacturer Part#: 63757-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
1.31 to 3.31 mm²
-40 to 110 °C
6.35 mm
19.18 x 6.35 mm
19.18 mm
5.14 mm²
Crimp
16 to 12, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5500  Mult:5500  
USD $:
5500+
$0.10423
11000+
$0.0966
22000+
$0.0945
44000+
$0.09275
88000+
$0.09091