PDP SEO Portlet

63634-1

Quick Disconnect Terminal 22-24AWG F 16.13mm 3.76mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 63634-1
Secondary Manufacturer Part#: 63634-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .110 sizes
  • Available in 24-22 AWG wire ranges
  • Receptacles mate with .032 and .020 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
3.76 mm
16.13 x 3.76 mm
16.13 mm
2.27 mm²
24 to 22, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60000  Mult:60000  
USD $:
60000+
$0.0693
120000+
$0.06895
540000+
$0.0686
1020000+
$0.06825
2040000+
$0.0679