PDP SEO Portlet

63585-1

Tab Terminal 23-27AWG M 16.76mm 3.43mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 63585-1
Secondary Manufacturer Part#: 63585-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 300 Box Standard IDC 0.187 [4.75] FASTON Tab
  • 27-23 AWG copper magnet wire range
  • Type Terminates all magnet wire film insulations
  • Eliminates need for prestripping conductors
  • Eliminates need to post insulate termination
  • Excess magnet wire is automatically trimmed during the termination process
  • Simultaneously terminates two magnet wires of the same size in one terminal (for splicing or bi-filing)
  • Various lead wire attachment options available
  • Available in strip form for semi-automatic or fully automatic insertions
  • Available in loose piece form for hand tool insertions
  • Varnish resist tab terminals are available for special applications
  • High speed, fully automated integrated systems provide uniform terminations reliability at the lowest possible applied cost
  • Clean metal-to-metal interface produces stable, gas-tight electrical terminations free of oxides and other contaminants

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
3.43 mm
16.76 x 3.43 mm
16.76 mm
27 to 23, 27 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:36000  Mult:36000  
USD $:
36000+
$0.13761
72000+
$0.13692
108000+
$0.13622
252000+
$0.13552
504000+
$0.13483