PDP SEO Portlet

63498-1

Quick Disconnect Terminal 16-20AWG RCP 18.8mm 5.66mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 63498-1
Secondary Manufacturer Part#: 63498-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Positive Lock receptacles are specifically designed to provide ease of assembly and secure retention to mating tabs. These unique features are attainable by the reduced insertion force of the product and the locking dimple. The receptacle locks onto mating tabs containing holes and is removable only by deflecting an integrally designed depressor prior to withdrawal. The depressor can be deflected manually by thumb pressure, or automatically by a cam inside a specially designed nylon housing. If the housing is employed, removal of the terminal from the tab is performed by simply applying withdrawal force to the housing. In addition to providing a means of disconnecting the terminal, the housing performs its traditional insulating function

Aside from reduced insertion forces, Positive Lock receptacles give the assembler a definite mechanical “snap” when the terminal is correctly seated over the mating tab. This facilitates correct assembly in hard-to-reach areas such as under dashboards, recessed switch tabs, etc.

Safety is enhanced by the locking capability of the product. Unless the depressor is deliberately deflected, either manually or by withdrawal force applied directly to the optional housing, a terminal will not easily come off of the tab. Thus, the potential of exposed live parts or disruption of critical circuitry due to improperly seated or accidentally removed terminals is greatly reduced.

  • Reduced insertion force
  • Locks onto tabs containing holes
  • Housing insulates and serves as a removal tool Snap" action tells assembler receptacle is mated properly
  • Terminated by automatic or semi-automatic equipment
  • Terminal Angle : Straight
  • Stud Hole : No
  • Paired : No
  • Plating Material : Pre-Tin
  • Fully Insulated : No
  • Terminal Style : Straight
  • Terminal Orientation : Straight
  • Contact Plating Material : Tin
  • Crimp Type : F-Crimp
"

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
5.66 mm
18.8 x 5.66 mm
18.8 mm
3.9 mm²
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.07893
48000+
$0.0721
72000+
$0.07174
120000+
$0.07137
264000+
$0.071