PDP SEO Portlet

63441-1

Crimp Terminal 32-34AWG Tab 14.09mm 3.93mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 63441-1
Secondary Manufacturer Part#: 63441-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
3.93 mm
14.09 x 3.93 mm
14.09 mm
34 to 32, 34 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:90000  Mult:30000  
USD $:
90000+
$0.07528
120000+
$0.05976
240000+
$0.05734
480000+
$0.05492
960000+
$0.05391