PDP SEO Portlet

63397-1

Tab Terminal 14-18AWG M 15.37mm 5.59mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 63397-1
Secondary Manufacturer Part#: 63397-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Straight with insulated support
  • 18-14 AWG wire range
  • Terminates all magnet wire film insulations
  • Eliminates need for prestripping conductors
  • Eliminates need to post insulate termination
  • Excess magnet wire is automatically trimmed during the termination process
  • Simultaneously terminates two magnet wires of the same size in one terminal (for splicing or bi-filing)
  • Various lead wire attachment options available
  • Available in strip form for semi-automatic or fully automatic insertions
  • Available in loose piece form for hand tool insertions
  • Varnish resist tab terminals are available for special applications
  • High speed, fully automated integrated systems provide uniform terminations reliability at the lowest possible applied cost
  • Clean metal-to-metal interface produces stable, gas-tight electrical terminations free of oxides and other contaminants

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
5.59 mm
15.37 x 5.59 mm
15.37 mm
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:48000  Mult:48000  
USD $:
48000+
$0.18886
96000+
$0.15149
144000+
$0.15072
288000+
$0.14996
528000+
$0.14919