PDP SEO Portlet

6318430-2

Conn Battery RCP 5 POS 2.5mm Solder RA Thru-Hole 5 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 6318430-2
Secondary Manufacturer Part#: 6318430-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • No. of Positions: 5
  • Total interface solution
  • Current capacity — 7 Amps/ single contact at 30°C T-Rise
  • Choice of right-angle or vertical mount headers with left, right or keyless polarization
  • 5.0 mm pitch headers available for 7.2, 10.8, and 12.0 volt rechargeable batteries
  • Receptacle connectors available with solder tails or weld tabs
  • Consumer friendly mating/unmating of battery
  • Produced under a Quality Management System certified to ISO 9001
  • Blade Contacts for high durability
  • Used Industry-wide for rechargeable battery I/O — in laptop computers
  • Offered in a variety of key arrangements — for different voltage batteries
  • 2.0 mm, 2.5 mm, 3.0 mm and 5.0 mm contact pitch batteries available
  • MDI systems designed to mate at any angle
  • Up to 7 Amps per contact
  • Up to 2500 cycle durability
  • Two pc tails per blade — for better current distribution

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
3600+
$8.39179
7200+
$6.20765
10800+
$5.64872
21600+
$5.6199
43200+
$5.59108