63130-2
Wire Splice, Crimp, Open Barrel Splice
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Splice Terminals
Avnet Manufacturer Part #: 63130-2
Secondary Manufacturer Part#: 63130-2
- RoHS 10 Compliant
- Tariff Charges
The 63130-2 is a Splice Terminal made of brass. This unplated open barrel side feed-through splice features crimp termination and accepts 1500 to 5000CMA wire.
- Terminates stranded wire and/or solid wire combinations together or to leads on components or devices
- Side feed splices available for parallel connections.
- Type : A
- Wire Range mm2 : 0.76 - 2.53
- Wire Range CMA : 1500 - 5000
- Thickness : .020 - 0.51
- Available in brass material
- Precision formed, strip-fed splices terminated in AMP automatic machines for high production rates per hour
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| 3.81 mm | ||
| 3.94 x 3.81 mm | ||
| 3.94 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |