PDP SEO Portlet

63093-1

Quick Disconnect Terminal 14-18AWG F 15.88mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 63093-1
Secondary Manufacturer Part#: 63093-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .110 sizes
  • Style : A
  • Available in 18-14 AWG wire ranges
  • Insulation Diameter : .110 - .190, 2.79 - 4.83
  • Receptacles mate with .032 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
15.88 mm
15.88 mm
2.25 mm²
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.0929
30000+
$0.08608
60000+
$0.07942
105000+
$0.07356
510000+
$0.07104