PDP SEO Portlet

63012-2

Quick Disconnect Terminal 14-18AWG RCP 13.71mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 63012-2
Secondary Manufacturer Part#: 63012-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
13.71 mm
13.71 mm
5.16 mm²
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:22000  Mult:22000  
USD $:
22000+
$0.08373
44000+
$0.08087
66000+
$0.08046
110000+
$0.08005
506000+
$0.07964