626057
Conn Housing M 4 POS 5mm Crimp ST Cable Mount Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 626057
Secondary Manufacturer Part#: 626057
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| 5.0000 mm | ||
| 13 mm | ||
| 27.33 x 13 x 11 mm | ||
| 11 mm | ||
| 27.33 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |