PDP SEO Portlet

626056

Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 626056
Secondary Manufacturer Part#: 626056
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Natural
Cable Mount
5.0000 mm
18 mm
16 x 18 x 11 mm
11 mm
16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
30000+
$0.28232
100000+
$0.2652
400000+
$0.26384
1000000+
$0.26248
2000000+
$0.26112