PDP SEO Portlet

626034-1

Ring Tongue Terminal 13.5-17AWG 25.8mm 12mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 626034-1
Secondary Manufacturer Part#: 626034-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
12 mm
25.8 x 12 mm
25.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 173 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $: