PDP SEO Portlet

62572-6

Quick Disconnect Terminal 16-20AWG F 13.97mm 4.57mm Pre-Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 62572-6
Secondary Manufacturer Part#: 62572-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Used for single and multiple connections
  • Receptacles and tabs available for 6.3, 4.8 and 2.8 mm size (.110 Series)
  • Receptacles mate with 0.5 and 0.8 thick tabs
  • Wire Range AWG : 20 - 16
  • Tab Fit : .032, 0.81
  • Insulation Diameter : .080 - .120, 2.03 - 3.05
  • IEC 60335-1, Glow Wire 750° No Flame housings available
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Pre-Tin
4.57 mm
13.97 x 4.57 mm
13.97 mm
2.2 mm²
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:54000  Mult:54000  
USD $:
54000+
$0.05939
1026000+
$0.05357
2052000+
$0.05216
4104000+
$0.05082
8208000+
$0.04955