PDP SEO Portlet

62437-1

Quick Disconnect Terminal M 12.32mm 4.19mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 62437-1
Secondary Manufacturer Part#: 62437-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
Tin
4.19 mm
12.32 x 4.19 mm
12.32 mm
1.41 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.11484
250000+
$0.11426
500000+
$0.11368
1000000+
$0.1131
2000000+
$0.11252