PDP SEO Portlet

62428-2

Quick Disconnect Terminal 12AWG to 10AWG 5.14mm² 19.55mm 7.62mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 62428-2
Secondary Manufacturer Part#: 62428-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
3.31 to 5.26 mm²
Tin
-40 to 110 °C
Tin
7.62 mm
19.55 x 7.62 mm mm
19.55 mm
62428
5.16 mm²
Crimp
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.08853
27000+
$0.08148
54000+
$0.07509
108000+
$0.06992
504000+
$0.06625