PDP SEO Portlet

62341-1

Splice Terminal 4.95mm 2.72mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 62341-1
Secondary Manufacturer Part#: 62341-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wire Size 24-18.5
  • The Miniature AMPLIVAR splice was developed for crimping thinner copper magnet wires having a diameter between 0.003 and 0.016 [0.08 and 0.40 mm] and has to be connected with a stranded conductor
  • The diameter of one conductor strand should not exceed the magnet wire diameter to be applied

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 150 °C
Tin
2.72 mm
4.95 x 2.72 mm
4.95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:48000  Mult:48000  
USD $:
48000+
$0.07039
96000+
$0.07003
144000+
$0.06968
528000+
$0.06932
1008000+
$0.06897