PDP SEO Portlet

62310-2

Splice Terminal 6.73mm 6.02mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 62310-2
Secondary Manufacturer Part#: 62310-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP AMPLIVAR splices that are specifically designed to terminate magnet wire to itself or in combination with standard solid or stranded lead wire.

AMPLIVAR splices have machined, sharp edged serrations inside the crimp barrels. These serrations, made by a special production process, pierce the insulating layer of magnet wires in a manner that provides a large contact area.

In a one-step operation the magnet wire is automatically multiple ring-stripped of its insulation as it is forced into the serrations during the precisely controlled crimp. The resulting termination produces a high tensile strength, air-sealed connection that is as resistant to corrosion as the insulated conductor.

As many as three magnet wires can be terminated simultaneously in one splice. In addition, copper or aluminum magnet wire, or a combination of both, can be terminated. When required, copper or aluminum magnet wire can Section AA be combined with standard, pre-stripped solid or stranded lead wires.

  • Splice length is increased on larger CMA splices for improved performance

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
-65 to 150 °C
Tin
6.02 mm
6.73 x 6.02 mm
6.73 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  37500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $:
12500+
$0.06053
50000+
$0.0529
100000+
$0.05263
500000+
$0.05236
1000000+
$0.05209