PDP SEO Portlet

62305-2

Splice Terminal 3.82mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 62305-2
Secondary Manufacturer Part#: 62305-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP AMPLIVAR splices that are specifically designed to terminate magnet wire to itself or in combination with standard solid or stranded lead wire.

AMPLIVAR splices have machined, sharp edged serrations inside the crimp barrels. These serrations, made by a special production process, pierce the insulating layer of magnet wires in a manner that provides a large contact area.

In a one-step operation the magnet wire is automatically multiple ring-stripped of its insulation as it is forced into the serrations during the precisely controlled crimp. The resulting termination produces a high tensile strength, air-sealed connection that is as resistant to corrosion as the insulated conductor.

As many as three magnet wires can be terminated simultaneously in one splice. In addition, copper or aluminum magnet wire, or a combination of both, can be terminated. When required, copper or aluminum magnet wire can Section AA be combined with standard, pre-stripped solid or stranded lead wires.

  • Compression crimp eliminates cold solder points, weld burns and wire embrittlement usually connected with thermal-type terminations
  • Excellent tensile strength—vibration resistant
  • Provides a superior electrical connection that is free of many contaminants such as stripper residue and solder flux
  • Precision formed, strip-fed splices terminated in AMP automatic machines for high production rates per hour
  • High termination rates, low wire consumption and the elimination of rejects caused by solder flux or heat damage results in the lowest applied costs
  • Precisely controlled crimp termination helps eliminate human error for maximum reliability
  • Splice up to 3 magnet wires together with stranded lead in one barrel
  • Splice length is increased on larger CMA splices for improved performance
  • Serration depths are varied within the splice to give optimum electrical/mechanical performance on all wire sizes
  • Serration sidewa

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
3.82 mm
3.82 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:90000  Mult:90000  
USD $:
90000+
$0.0665
180000+
$0.05492
540000+
$0.04981
1080000+
$0.0468
2160000+
$0.04594