PDP SEO Portlet

62295-2

Splice Terminal 10-12AWG 7.37mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 62295-2
Secondary Manufacturer Part#: 62295-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wire Range CMA 7000-12000
  • Taper on both crimper and anvil improves flex life of termination
  • Longer flat" on tooling improves electrical performance
  • Radius on wire entry end of splice helps prevent nicking wires and improves mechanical performance
  • Serrations are offset to sheared end to place additional serrations in "electrical" portion of crimped splice
  • Splice CMA ranges are overlapped so that two splices are available for any given CMA
"

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 150 °C
7.37 mm
7.37 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $:
12500+
$0.08611
25000+
$0.08278
50000+
$0.08082
100000+
$0.07893
200000+
$0.07721