PDP SEO Portlet

622-1053LF

Conn IDC Connector M 10 POS 2.54mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 622-1053LF
Secondary Manufacturer Part#: 1658525-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658525-6 is a 10-position Wire-to-Board Connector with tin-plated beryllium copper contacts and blue UL 94V-0 rated glass-filled thermoplastic housing. The 622 series plug is applicable to printed circuit board.

  • PCB IDC

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Beryllium Copper
Tin
Plug
Cable Mount
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3998.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$2.08403
10000+
$1.98478
20000+
$1.95665
40000+
$1.9293
80000+
$1.89795