PDP SEO Portlet

62181-1

Quick Disconnect Terminal 20-24AWG RCP 14.85mm 5.61mm Tin Strip on Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 62181-1
Secondary Manufacturer Part#: 23C8463
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .187 sizes
  • Style : A
  • Available in 24-20 AWG wire ranges
  • Insulation Diameter : .040 - .070, 1.02 - 1.78
  • Receptacles mate with .020 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
5.61 mm
14.85 x 5.61 mm
14.85 mm
3.86 mm²
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
1+
$0.136
10+
$0.122
25+
$0.107
100+
$0.095
500+
$0.08
1000+
$0.07
2500+
$0.066