PDP SEO Portlet

62138-1

Quick Disconnect Terminal 20-24AWG RCP 14.85mm 5.58mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 62138-1
Secondary Manufacturer Part#: 62138-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .187 sizes
  • Style : A
  • Available in 24-20 AWG wire ranges
  • Insulation Diameter : .060 - .110, 1.52 - 2.79
  • Receptacles mate with .020 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
5.58 mm
14.85 x 5.58 mm
14.85 mm
2.41 mm²
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.08169
40000+
$0.07176
80000+
$0.0702
160000+
$0.0689
320000+
$0.06753