PDP SEO Portlet

62061-1

Quick Disconnect Terminal M 15.88mm 7.49mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 62061-1
Secondary Manufacturer Part#: 62061-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
7.49 mm
15.88 x 7.49 mm
15.88 mm
1.41 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:100000  Mult:10000  
USD $:
100000+
$0.16853
250000+
$0.152
500000+
$0.148
1000000+
$0.1442
2000000+
$0.1406