PDP SEO Portlet

62026-2

Quick Disconnect Terminal 16-20AWG RCP/M 15.62mm 5.77mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 62026-2
Secondary Manufacturer Part#: 62026-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .187 sizes
  • Style : F
  • Available in 20-16 AWG wire ranges
  • Insulation Diameter : .090 - .130, 2.29 - 3.30
  • Receptacles mate with .020 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Find Similar Parts

Description Value
Brass
5.77 mm
15.62 x 5.77 mm
15.62 mm
2.41 mm²
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:17500  Mult:17500  
USD $:
17500+
$0.16127
35000+
$0.14943
52500+
$0.13788
105000+
$0.1277
507500+
$0.11606