PDP SEO Portlet

62000-2

Splice Terminal 15.5-22AWG 5.72mm 3.82mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 62000-2
Secondary Manufacturer Part#: 62000-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This AMP AMPLIVAR splices that are specifically designed to terminate magnet wire to itself or in combination with standard solid or stranded lead wire.

AMPLIVAR splices have machined, sharp edged serrations inside the crimp barrels. These serrations, made by a special production process, pierce the insulating layer of magnet wires in a manner that provides a large contact area.

In a one-step operation the magnet wire is automatically multiple ring-stripped of its insulation as it is forced into the serrations during the precisely controlled crimp.

The resulting termination produces a high tensile strength, air-sealed connection that is as resistant to corrosion as the insulated conductor.

As many as three magnet wires can be terminated simultaneously in one splice. In addition, copper or aluminum magnet wire, or a combination of both, can be terminated.

  • Taper on both crimper and anvil improves flex life of termination
  • Longer “flat” on tooling improves electrical performance (.125 vs. .080 [3.18 vs. 2.03])
  • Radius on wire entry end of splice helps prevent nicking wires and improves mechanical performance
  • Serrations are offset to sheared end to place additional serrations in “electrical” portion of crimped splice
  • Splice CMA ranges are overlapped so that two splices are available for any given CMA

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
3.82 mm
5.72 x 3.82 mm
5.72 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:90000  Mult:90000  
USD $:
90000+
$0.04425
180000+
$0.04403
540000+
$0.04381
1080000+
$0.04358
2160000+
$0.04336