61944-2
Quick Disconnect Terminal, FASTON 250, Female Piggyback Disconnect, 6.35mm x 0.81mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Quick Disconnect Terminals
Avnet Manufacturer Part #: 61944-2
Secondary Manufacturer Part#: 61944-2
- RoHS 10 Compliant
- Tariff Charges
Piggyback Receptacle FASTON terminals have been designed for speed of application using selected terminating machines.
- Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
- Straight, right-angle and receptacle and tab combinations available
- Receptacles available in .250 sizes
- Available in 18-14 AWG wire ranges
- Receptacles mate with .032 and .020 thick tabs
- Available with or without secondary wire support
- Base materials brass, phosphor bronze and steel available
- Tin, silver and nickel plated products available
- Products designed and manufactured to meet UL 310 specifications
- Products designed and manufactured to meet CSA C22.2 specifications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| 0.82 to 2.08 mm² | ||
| Tin | ||
| -40 to 110 °C | ||
| Tin | ||
| 7.64 mm | ||
| 19.55 x 7.64 mm mm | ||
| 19.55 mm | ||
| 61944 | ||
| 5.16 mm² | ||
| Crimp | ||
| 18 to 14, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |