PDP SEO Portlet

61944-1

Quick Disconnect Terminal 14-18AWG RCP/M 19.55mm 7.64mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 61944-1
Secondary Manufacturer Part#: 61944-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Piggyback Receptacle FASTON terminals have been designed for speed of application using selected terminating machines.

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .250 sizes
  • Available in 18-14 AWG wire ranges
  • Receptacles mate with .032 and .020 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Find Similar Parts

Description Value
Brass
7.64 mm
19.55 x 7.64 mm
19.55 mm
5.16 mm²
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  32500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12631
25000+
$0.11625
50000+
$0.10714
100000+
$0.09976
500000+
$0.08976