PDP SEO Portlet

61907-1

Quick Disconnect Terminal M 6.35mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 61907-1
Secondary Manufacturer Part#: 61907-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
Tin
6.35 mm
6.35 mm
2.41 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:240000  Mult:40000  
USD $:
240000+
$0.1485
280000+
$0.14775
560000+
$0.147
1120000+
$0.14625
2240000+
$0.1455