PDP SEO Portlet

61868-1

Ring Tongue Terminal 6-10AWG 28.19mm 12.45mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 61868-1
Secondary Manufacturer Part#: 25C8341
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
12.45 mm
28.19 x 12.45 mm
28.19 mm
6 mm
10 to 6, 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.69
10+
$0.586
25+
$0.549
50+
$0.522
100+
$0.497
500+
$0.444