PDP SEO Portlet

61818-1

Quick Disconnect Terminal 22-26AWG F 8.31mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 61818-1
Secondary Manufacturer Part#: 61818-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .110 sizes
  • Style : A
  • Available in 22-18 AWG wire ranges
  • Receptacles mate with .032 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Find Similar Parts

Description Value
Brass
8.31 mm
8.31 mm
1.14 mm²
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.02444
100000+
$0.0228
200000+
$0.02226
400000+
$0.02174
800000+
$0.02126