PDP SEO Portlet

616-AG1

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 616-AG1
Secondary Manufacturer Part#: 616-AG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
2 Plug
Gold
265
Through Hole
-65 to 125 °C
2.5400 mm
11.43 mm
20.32 x 11.43 x 8.16 mm
8.16 mm
20.32 mm
7.62 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$15.67284
23+
$15.03492
46+
$14.4809
92+
$14.21665
184+
$13.90801