PDP SEO Portlet

61546-1

Ring Tongue Terminal 6-10AWG 28.07mm 13.97mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 61546-1
Secondary Manufacturer Part#: 61546-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
13.97 mm
28.07 x 13.97 mm
28.07 mm
8 mm
10 to 6, 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$0.52114
3200+
$0.5106
6400+
$0.4995
12800+
$0.49025
25600+
$0.48052