PDP SEO Portlet

61408-1

Quick Disconnect Terminal 16-20AWG RCP 16.12mm 3.81mm Pre-Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 61408-1
Secondary Manufacturer Part#: 61408-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FASTON straight receptacles with insulation support. Receptacles available in 0.110 size. Available in 20-16 AWG wire ranges. Receptacles mate with 0.020 thick tabs. Base material is brass with tin plating. Designed and manufactured to meet UL 310 specifications. Designed and manufactured to meet CSA C22.2 specifications.

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Pre-Tin
3.81 mm
16.12 x 3.81 mm
16.12 mm
1.41 mm²
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.07042
30000+
$0.069
60000+
$0.0675
120000+
$0.06625
240000+
$0.06494