PDP SEO Portlet

61407-3

Quick Disconnect Terminal M 8.12mm 7.49mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 61407-3
Secondary Manufacturer Part#: 26R1549
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.49 mm
8.12 x 7.49 mm
8.12 mm
2.41 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 183 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.165
10+
$0.14
25+
$0.125
100+
$0.119
500+
$0.106
1000+
$0.085
2500+
$0.08