61388-1
Shur-Plug 16-20AWG PL 18.03mm 4.11mm Pre-Tin Strip on Reel
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Other Terminals
Avnet Manufacturer Part #: 61388-1
Secondary Manufacturer Part#: 61388-1
- RoHS 10 Compliant
- Tariff Charges
SHUR-PLUG Terminals that are specifically designed for wiring harnesses used in the truck, bus, marine and off-highway vehicle marketplace. SHUR-PLUG terminals are available in .156 and .180 diameters that accept wire ranging from 24–5 AWG gage. They are available with or without insulation support barrels with various part numbers available for post overmolding and one specifically designed for a weld connection. SHUR-PLUG terminals are manufactured in brass material with tin or tin over nickel plating options available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| Pre-Tin | ||
| 4.11 mm | ||
| 18.03 x 4.11 mm | ||
| 18.03 mm | ||
| 20 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |