PDP SEO Portlet

61314-6

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 61314-6
Secondary Manufacturer Part#: 61314-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Gold
Cable Mount
17.65 x 3.68 x 3.81 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 153 Weeks
Price for: Each
Quantity:
Min:28000  Mult:28000  
USD $:
28000+
$0.76556
112000+
$0.63489
1008000+
$0.55057
2016000+
$0.47482
4032000+
$0.47239