PDP SEO Portlet

61291-1

Receptacle Terminal 18-22AWG RCP 13.97mm 3.94mm Tin Reverse Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 61291-1
Secondary Manufacturer Part#: 61291-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This printed circuit disconnect embodies the dual features of automation and the ability to make quick wiring changes. The special formed pins, available in .058 [1.47] and .093 [2.36] diameters, can be inserted in a printed circuit board quickly and reliably by fully automatic or semiautomatic machinery. The solid pin family, in .058 [1.47] diameter, is attached manually; its knurled edge retains it mechanically in the board until soldering is complete. All pins must be soldered to insure mechanical and electrical reliability. Pins may be used for either single or double sided pc boards. The receptacles are applied quickly and efficiently to wire using semiautomatic AMP-O-LECTRIC or fully automatic AMPOMATOR machines.

All receptacles feature a precision wire crimp with an insulation crimp for high mechanical strength. A variety of wire and insulation ranges are available as listed. The combination of the pin and receptacle enables users to bring a variety of wires to a printed circuit board and offers the capability of a quick connect or disconnect. The product is ideal for use in prototype and production applications, particularly where wiring changes or rapid pc board interconnections are required. Specific users include radio, television, test equipment, computer and business machine industries.

  • Quick connect or disconnect
  • .093 [2.36] Diameter
  • Type : A
  • Wire Range (AWG - mm2): 28 - 18, 0.4 - 0.8
  • Insulation Diameter : .060 - .110, 1.52 - 2.79
  • Material : Bronze
  • Finish : Tin
  • Automatic or semiautomatic application of strip form receptacles to wire
  • Receptacles for wire size range 28 AWG [0.08] thru 17 AWG [1.0] and tinsel wire
  • Automatic or semiautomatic insertion of strip form pins to printed circuit boards
  • Solid or formed pins, single or double-sided printed circuit board capability
  • Choice of materials and platings

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Tin
3.94 mm
13.97 x 3.94 mm
13.97 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.0364
14000+
$0.03443
28000+
$0.03353
56000+
$0.03267
112000+
$0.03185